2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquisition
                      Print Page

                      MCC USB-1208HS-4AO

                      Data Acquisition Unit, 8 Channels, 1 MSPS, 5 V, 2 MHz, 35.56 mm

                      DIGILENT MCC USB-1208HS-4AO
                      DIGILENT MCC USB-1208HS-4AO
                      DIGILENT MCC USB-1208HS-4AO
                      DIGILENT MCC USB-1208HS-4AO
                      DIGILENT MCC USB-1208HS-4AO
                      DIGILENT MCC USB-1208HS-4AO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGILENT
                      Manufacturer Part NoMCC USB-1208HS-4AO
                      Newark Part No.28AK5255
                      Product RangeUSB-1208HS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$815.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $815.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIGILENT
                      Manufacturer Part NoMCC USB-1208HS-4AO
                      Newark Part No.28AK5255
                      Product RangeUSB-1208HS Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels8Channels
                      Sampling Rate1MSPS
                      Input Voltage Max5V
                      Input Current Max-
                      Bandwidth2MHz
                      External Height35.56mm
                      External Width88.9mm
                      External Depth127mm
                      Product RangeUSB-1208HS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MCC USB-1208HS-4AO is a high-speed USB DAQ device. It features 8 SE/4 DIFF analogue inputs, 13-bit resolution, 1MS/s sample rate, up to four analogue outputs, 16 digital I/O, two counter inputs and one timer output. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also freely available are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                      • Includes four analogue outputs
                      • ±20V, ±10V, ±5V, ±2.5V, 0-10V input ranges
                      • No external power required
                      • Supported OS: Windows 10/8/7/Vista® 32/64-bit, Android™, Linux®

                      Contents

                      USB-1208HS-4AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.

                      Technical Specifications

                      No. of Channels

                      8Channels

                      Input Voltage Max

                      5V

                      Bandwidth

                      2MHz

                      External Width

                      88.9mm

                      Product Range

                      USB-1208HS Series

                      Sampling Rate

                      1MSPS

                      Input Current Max

                      -

                      External Height

                      35.56mm

                      External Depth

                      127mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate