2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  ISD-TC-CAL-3K

                                                                                                  Data Acquisition Unit, 2 Channels, 16 SPS, 240 VAC, 88.1 mm

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA ISD-TC-CAL-3K
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoISD-TC-CAL-3K
                                                                                                  Newark Part No.97AH7998
                                                                                                  Product RangeiSD-TC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,362.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,362.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoISD-TC-CAL-3K
                                                                                                  Newark Part No.97AH7998
                                                                                                  Product RangeiSD-TC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Sampling Rate16SPS
                                                                                                  Input Voltage Max240VAC
                                                                                                  Input Current Max-
                                                                                                  Bandwidth-
                                                                                                  External Height88.1mm
                                                                                                  External Width130.2mm
                                                                                                  External Depth33.3mm
                                                                                                  Product RangeiSD-TC Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  ISD-TC-CAL-3K is a monitor for dual thermocouple input (new unit) with NIST traceable calibration certificate for type K (3 temperature points for each input). This iSD-TC provides web based temperature monitoring in critical equipment and locations such as computer server rooms, clean rooms, laboratories, museums, warehouses or any remote facility. View and record temperature on two independent thermocouple channels, over an Ethernet network or the internet with no special software just a web browser. It features an email alarms, alarm can be sent to a single user or to a group distribution list, including text messages to cell phones and PDA’s. The iSD monitor can trigger an alarm if the AC power fails. The iSD-TC will continue to collect data for two days powered by a standard 9V alkaline battery (included). It comes with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals.

                                                                                                  • 9 to 12VDC input, 9VDC alkaline back up battery, 32 digits 4.8 x 9.7mm (0.19 x 0.38") LCD display
                                                                                                  • View charts and graphs on the web, embedded WEB server and two relays 1.5A at 30VDC relay outputs
                                                                                                  • Data is recorded on SD in .txt format easily imported to spread sheets and other programs
                                                                                                  • Easily configured with a simple menu using a web browser and can be password protected
                                                                                                  • 0 to 60°C iServer unit, -18 to 55°C battery, 0 to 40°C ac adaptor operating temperature
                                                                                                  • 100 to 240VAC, 50/60Hz safety qualified AC power adaptor, 16 samples/sec sample rate
                                                                                                  • SS 304 case with wall mount bracket material, 462g (1.02lbs) weight with battery
                                                                                                  • OPC server, macro for datalogging in excel program, compatible with windows operating systems
                                                                                                  • TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet protocols

                                                                                                  Contents

                                                                                                  ISD-TC monitor, Operator’s manual, LCD display, 2GB SD flash memory card, 2 relay alarms, Battery back-up, Universal (100 to 240 Vac) power adaptor and 2 Type K thermocouples.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Input Voltage Max

                                                                                                  240VAC

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  130.2mm

                                                                                                  Product Range

                                                                                                  iSD-TC Series

                                                                                                  Sampling Rate

                                                                                                  16SPS

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  88.1mm

                                                                                                  External Depth

                                                                                                  33.3mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility