New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  ISD-TC-CAL-3K

                                                                                                  Data Acquisition Unit, 2 Channels, 16 SPS, 240 VAC, 88.1 mm

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA ISD-TC-CAL-3K
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoISD-TC-CAL-3K
                                                                                                  Newark Part No.97AH7998
                                                                                                  Product RangeiSD-TC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,362.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,362.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoISD-TC-CAL-3K
                                                                                                  Newark Part No.97AH7998
                                                                                                  Product RangeiSD-TC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Sampling Rate16SPS
                                                                                                  Input Voltage Max240VAC
                                                                                                  Input Current Max-
                                                                                                  Bandwidth-
                                                                                                  External Height88.1mm
                                                                                                  External Width130.2mm
                                                                                                  External Depth33.3mm
                                                                                                  Product RangeiSD-TC Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  ISD-TC-CAL-3K is a monitor for dual thermocouple input (new unit) with NIST traceable calibration certificate for type K (3 temperature points for each input). This iSD-TC provides web based temperature monitoring in critical equipment and locations such as computer server rooms, clean rooms, laboratories, museums, warehouses or any remote facility. View and record temperature on two independent thermocouple channels, over an Ethernet network or the internet with no special software just a web browser. It features an email alarms, alarm can be sent to a single user or to a group distribution list, including text messages to cell phones and PDA’s. The iSD monitor can trigger an alarm if the AC power fails. The iSD-TC will continue to collect data for two days powered by a standard 9V alkaline battery (included). It comes with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals.

                                                                                                  • 9 to 12VDC input, 9VDC alkaline back up battery, 32 digits 4.8 x 9.7mm (0.19 x 0.38") LCD display
                                                                                                  • View charts and graphs on the web, embedded WEB server and two relays 1.5A at 30VDC relay outputs
                                                                                                  • Data is recorded on SD in .txt format easily imported to spread sheets and other programs
                                                                                                  • Easily configured with a simple menu using a web browser and can be password protected
                                                                                                  • 0 to 60°C iServer unit, -18 to 55°C battery, 0 to 40°C ac adaptor operating temperature
                                                                                                  • 100 to 240VAC, 50/60Hz safety qualified AC power adaptor, 16 samples/sec sample rate
                                                                                                  • SS 304 case with wall mount bracket material, 462g (1.02lbs) weight with battery
                                                                                                  • OPC server, macro for datalogging in excel program, compatible with windows operating systems
                                                                                                  • TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet protocols

                                                                                                  Contents

                                                                                                  ISD-TC monitor, Operator’s manual, LCD display, 2GB SD flash memory card, 2 relay alarms, Battery back-up, Universal (100 to 240 Vac) power adaptor and 2 Type K thermocouples.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Input Voltage Max

                                                                                                  240VAC

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  130.2mm

                                                                                                  Product Range

                                                                                                  iSD-TC Series

                                                                                                  Sampling Rate

                                                                                                  16SPS

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  88.1mm

                                                                                                  External Depth

                                                                                                  33.3mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.