2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  MCC USB-1608GX-2AO

                                                                                                  Data Acquisition Unit, 16 Channels, 500 kSPS, 870 kHz, 35.6 mm

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT MCC USB-1608GX-2AO
                                                                                                  DIGILENT MCC USB-1608GX-2AO
                                                                                                  DIGILENT MCC USB-1608GX-2AO
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-1608GX-2AO
                                                                                                  Newark Part No.28AK5258
                                                                                                  Product RangeUSB-1608G Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$974.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $974.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-1608GX-2AO
                                                                                                  Newark Part No.28AK5258
                                                                                                  Product RangeUSB-1608G Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels16Channels
                                                                                                  Sampling Rate500kSPS
                                                                                                  Input Voltage Max-
                                                                                                  Input Current Max-
                                                                                                  Bandwidth870kHz
                                                                                                  External Height35.6mm
                                                                                                  External Width89.9mm
                                                                                                  External Depth127mm
                                                                                                  Product RangeUSB-1608G Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MCC USB-1608GX-2AO is a multifunction, high-speed, analogue and digital I/O USB device. Each device offers up to 16 SE/8 DIFF analogue inputs, eight digital I/O channels, two counter inputs, and one timer output. The USB-1608GX-2AO features two, 16-bit analogue output channels with DAC rates up to 500 kS/s. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

                                                                                                  • 16bit resolution
                                                                                                  • ±10V, ±5V, ±2V, ±1V input ranges
                                                                                                  • No external power required
                                                                                                  • Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™

                                                                                                  Contents

                                                                                                  USB-1608GX-2AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  16Channels

                                                                                                  Input Voltage Max

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  870kHz

                                                                                                  External Width

                                                                                                  89.9mm

                                                                                                  Product Range

                                                                                                  USB-1608G Series

                                                                                                  Sampling Rate

                                                                                                  500kSPS

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  35.6mm

                                                                                                  External Depth

                                                                                                  127mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility