Need more?
| Quantity | Price |
|---|---|
| 1+ | $974.140 |
Product Information
Product Overview
MCC USB-1608GX-2AO is a multifunction, high-speed, analogue and digital I/O USB device. Each device offers up to 16 SE/8 DIFF analogue inputs, eight digital I/O channels, two counter inputs, and one timer output. The USB-1608GX-2AO features two, 16-bit analogue output channels with DAC rates up to 500 kS/s. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 16bit resolution
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™
Contents
USB-1608GX-2AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
16Channels
-
870kHz
89.9mm
USB-1608G Series
500kSPS
-
35.6mm
127mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate