2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  MCC USB-1808X

                                                                                                  Data Acquisition Unit, 8 Channels, 200 kSPS, 305 mA, 2 MHz, 35.6 mm

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT MCC USB-1808X
                                                                                                  DIGILENT MCC USB-1808X
                                                                                                  DIGILENT MCC USB-1808X
                                                                                                  DIGILENT MCC USB-1808X
                                                                                                  DIGILENT MCC USB-1808X
                                                                                                  DIGILENT MCC USB-1808X
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-1808X
                                                                                                  Newark Part No.28AK5259
                                                                                                  Product RangeUSB-1808 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,048.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,048.34
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-1808X
                                                                                                  Newark Part No.28AK5259
                                                                                                  Product RangeUSB-1808 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels8Channels
                                                                                                  Sampling Rate200kSPS
                                                                                                  Input Voltage Max-
                                                                                                  Input Current Max305mA
                                                                                                  Bandwidth2MHz
                                                                                                  External Height35.6mm
                                                                                                  External Width89.9mm
                                                                                                  External Depth127mm
                                                                                                  Product RangeUSB-1808 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MCC USB-1808X is a high-speed, high-precision, simultaneous USB DAQ device. It features eight high-precision, simultaneous analogue inputs, 18-bit resolution, 200KS/s/ch sample rate, two analogue outputs, 4 digital I/O, two counters and two quadrature encoder inputs. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

                                                                                                  • 8 SE/8 DIFF simultaneous analogue inputs
                                                                                                  • ±10V, ±5V, 0-10V, 0-5V input ranges
                                                                                                  • Two timer outputs
                                                                                                  • No external power required
                                                                                                  • Synchronous AI, AO, DIO operations (up to 200kS/s per channel
                                                                                                  • Supported OS: Windows® 10/8/7/Vista®/XP 32/64-bit, Linux®

                                                                                                  Contents

                                                                                                  USB-1808X, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  8Channels

                                                                                                  Input Voltage Max

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  2MHz

                                                                                                  External Width

                                                                                                  89.9mm

                                                                                                  Product Range

                                                                                                  USB-1808 Series

                                                                                                  Sampling Rate

                                                                                                  200kSPS

                                                                                                  Input Current Max

                                                                                                  305mA

                                                                                                  External Height

                                                                                                  35.6mm

                                                                                                  External Depth

                                                                                                  127mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG