Need more?
| Quantity | Price |
|---|---|
| 1+ | $626.020 |
Product Information
Product Overview
MCC E-1608 is a multifunction Ethernet DAQ device. It features 8 SE/4 DIFF analogue inputs, 16-bit resolution, 250kS/s sample rate, two 16-bit analogue outputs, eight digital I/O and one 32-bit counter input. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also freely available are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- High-speed Ethernet device
- ±10V, ±5V, ±2V, ±1V input ranges
- Supported OS: Windows 10/8/7/Vista® 32/64-bit, Android™, Linux®
Contents
E-1608, Ethernet cable 1M, Power supply with 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
8Channels
5V
700kHz
82.8mm
-
250kSPS
1A
29mm
117.9mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate