Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $486.540 |
Price for:Each
Minimum: 1
Multiple: 1
$486.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MCC USB-1608FS is a simultaneous USB DAQ device. It features eight simultaneous analog inputs (A/D per channel), 16-bit resolution, 50kS/s/ch sample rate (100kS/s aggregate max), one 32-bit counter and eight digital I/O. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- Eight single-ended analog inputs
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- External clock I/O
- External digital trigger input
- Supported OS: Windows® 10/8/7/Vista®/XP 32/64-bit, Linux®, Android™
Contents
USB-1608FS, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5.25V
Bandwidth
1MHz
External Width
82mm
Product Range
-
Sampling Rate
400kSPS
Input Current Max
-
External Height
27mm
External Depth
79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate