2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  EXALAB(LJ-U12+PROFILABEXPERT)

                                                                                                  BUNDLE LABJACKU12 & PROFILABEXPERT

                                                                                                  MEILHAUS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEILHAUS EXALAB(LJ-U12+PROFILABEXPERT)
                                                                                                  ManufacturerMEILHAUS
                                                                                                  Manufacturer Part NoEXALAB(LJ-U12+PROFILABEXPERT)
                                                                                                  Newark Part No.24M1898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$566.880
                                                                                                  5+$545.480
                                                                                                  10+$525.650
                                                                                                  20+$507.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $566.88
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MEILHAUS
                                                                                                  ManufacturerMEILHAUS
                                                                                                  Manufacturer Part NoEXALAB(LJ-U12+PROFILABEXPERT)
                                                                                                  Newark Part No.24M1898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels8Channels
                                                                                                  Sampling Rate8kSPS
                                                                                                  Input Voltage Max20V
                                                                                                  Input Current Max20mA
                                                                                                  Bandwidth-
                                                                                                  External Height152.4mm
                                                                                                  External Width101.6mm
                                                                                                  External Depth25.4mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  8Channels

                                                                                                  Input Voltage Max

                                                                                                  20V

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  101.6mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  8kSPS

                                                                                                  Input Current Max

                                                                                                  20mA

                                                                                                  External Height

                                                                                                  152.4mm

                                                                                                  External Depth

                                                                                                  25.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG