2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Print Page

                      781044-01

                      Multifunction I/O Device, PCIe-6321, 250 kSPS, 16 bit, 16 Input, 2 Output, 24 I/O, ±10 V, DAQ Device

                      NI / EMERSON 781044-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781044-01
                      Newark Part No.14AJ5203
                      Product RangePCIe-6321
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      54 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$979.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $979.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781044-01
                      Newark Part No.14AJ5203
                      Product RangePCIe-6321
                      Technical Datasheet

                      Data Sheet

                      Product TypeMultifunction I/O Device
                      Sampling Rate250kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels16Channels
                      No. of Output Channels2Channels
                      No. of I/O's24I/O's
                      Supply Voltage Range± 200mV to ± 10V
                      Operating Temperature Range0°C to +50°C
                      For Use WithNI DAQ Devices
                      Product RangePCIe-6321
                      SVHCLead

                      Product Overview

                      781044-01 is a PCIe‑6321 PCI express, 16 AI (16-Bit, 250kS/s), 2 AO (900kS/s), 24 DIO multifunction I/O device. The PCIe‑6321 offers analog I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analog and digital timing engines and re-triggerable measurement tasks. The PCIe‑6321 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.

                      • Operating temperature rating range from 0°C to 50°C
                      • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
                      • Input high voltage (VIH) is 5.25V maximum
                      • Printed circuit board dimension is 3.9inch × 6.6inch (half-length)

                      Notes

                      Do not connect the system to signals or use for measurements within measurement categories II, III, or IV.

                      Technical Specifications

                      Product Type

                      Multifunction I/O Device

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      2Channels

                      Supply Voltage Range

                      ± 200mV to ± 10V

                      For Use With

                      NI DAQ Devices

                      SVHC

                      Lead

                      Sampling Rate

                      250kSPS

                      No. of Input Channels

                      16Channels

                      No. of I/O's

                      24I/O's

                      Operating Temperature Range

                      0°C to +50°C

                      Product Range

                      PCIe-6321

                      Technical Docs (4)

                      Enhanced Product Overview EN

                      Promotional Offers EN

                      Technical Data Sheet EN

                      User Manual EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate