Need more?
Quantity | Price |
---|---|
1+ | $2,857.020 |
Product Information
Product Overview
The PCIe-6346 offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality, leveraging the high-throughput PCI Express (PCIe) bus and multicore-optimized driver and application software. Because of its multi-ADC architecture, the device offers simultaneous sampling. On-board NI-STC3 timing and synchronisation technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe-6346 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
No SVHC (08-Jul-2021)
500kSPS
8Channels
24I/O's
0°C to +50°C
PCIe-6346
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate