Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1604HS-2AO
Newark Part No.62AK4550
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,701.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2,701.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1604HS-2AO
Newark Part No.62AK4550
Technical Datasheet
Product TypeMultifunction Synchronous
Sampling Rate1.33MSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels2Channels
No. of I/O's16I/O's
Supply Voltage Range4.75V to 5.25V
Operating Temperature Range0°C to +55°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-1604HS-2AO is a high-speed, simultaneous USB DAQ device. It features four simultaneous analog inputs, 16bit resolution, 1.33 MS/s sample rate per channel, two 16-bit analog outputs, four counter inputs, three quadrature encoder inputs, and two timers outputs.
- Simultaneous analog, digital, and counter sampling
- 16 digital inputs and 16 digital outputs, one digital trigger input
- Input and output pacer clocks
- External trigger and clock inputs
- SCSI and BNC connectors
- 10W external power supply
- Supports Windows® 11/10/8/7/Vista®XP 32/64-bit OS
Contents
USB-1604HS-2AO, USB cable, Printed insert: software quick start, Power supply, 5VDC output, USA style plug, MCC packaging assembly/foam, etc.
Technical Specifications
Product Type
Multifunction Synchronous
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
4.75V to 5.25V
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1.33MSPS
No. of Input Channels
4Channels
No. of I/O's
16I/O's
Operating Temperature Range
0°C to +55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate