• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      NSYDTEF32TRH

                      Data Logger, USB Temperature, Humidity & Dew Point, 1 Channel, Humidity, Temperature, 32K Samples

                      Date/Lot Code

                      SCHNEIDER ELECTRIC NSYDTEF32TRH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYDTEF32TRH
                      Newark Part No.72AC4105
                      Product RangeClimaSys Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$178.180
                      5+$178.180
                      10+$178.180
                      25+$178.180
                      50+$178.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $178.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYDTEF32TRH
                      Newark Part No.72AC4105
                      Product RangeClimaSys Series
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeUSB Temperature, Humidity & Dew Point
                      No. of Channels / Inputs1 Channel
                      Sensor / Measurement TypeHumidity, Temperature
                      Maximum Samples32K Samples
                      Data InterfaceUSB
                      Display TypeLCD
                      Product RangeClimaSys Series
                      SVHCTo Be Advised

                      Product Overview

                      IP54 rated USB data logger (DTHLog) for temperature measurement, humidity and dew point with LCD display.

                      • Sleep mode adjustable between 30s/60s/120s to prolong battery life
                      • 3V lithium battery (CR2032)
                      • LED signal indicator
                      • EffiClima software monitor and setup data logger
                      • Magnet key control type
                      • Clip-on support fixing mode

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Data Logger Type

                      USB Temperature, Humidity & Dew Point

                      Sensor / Measurement Type

                      Humidity, Temperature

                      Data Interface

                      USB

                      Product Range

                      ClimaSys Series

                      No. of Channels / Inputs

                      1 Channel

                      Maximum Samples

                      32K Samples

                      Display Type

                      LCD

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability