• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      HH303

                      Data Logger, Temperature, 2 Channel, Temperature, LCD

                      OMEGA HH303
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoHH303
                      Newark Part No.43AK6126
                      Product RangeHH300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$279.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $279.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoHH303
                      Newark Part No.43AK6126
                      Product RangeHH300 Series
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeTemperature
                      No. of Channels / Inputs2 Channel
                      Sensor / Measurement TypeTemperature
                      Maximum Samples-
                      Display TypeLCD
                      Product RangeHH300 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      HH303 is a HH300 series data logger thermometer offers 4-digit LCD displays with standard features of auto power off, degree resolution, low battery indication and a external access door for easy battery changing.

                      • Wide measurement range from -328 to 2498°F (-200 to 1370°C)
                      • Auto ranging
                      • Dual input for type K or J and dual display
                      • REL function
                      • HOLD function
                      • Min/max function
                      • Resolution 0.1°C/0.1°F up to 599.9°C

                      Contents

                      Thermometer, Beaded wire Type K thermocouple (one per input), 9V battery, Operator’s manual, NIST certificate (no points).

                      Technical Specifications

                      Data Logger Type

                      Temperature

                      Sensor / Measurement Type

                      Temperature

                      Display Type

                      LCD

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Channels / Inputs

                      2 Channel

                      Maximum Samples

                      -

                      Product Range

                      HH300 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate