• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      OM-92-NIST

                      Data Logger, USB Temperature & Humidity, 2 Channel, Humidity, Temperature, 65K Samples, USB, LED

                      OMEGA OM-92-NIST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOM-92-NIST
                      Newark Part No.45AK2296
                      Product RangeOM-90 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/12/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$214.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $214.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOM-92-NIST
                      Newark Part No.45AK2296
                      Product RangeOM-90 Series
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeUSB Temperature & Humidity
                      No. of Channels / Inputs2 Channel
                      Sensor / Measurement TypeHumidity, Temperature
                      Maximum Samples65K Samples
                      Data InterfaceUSB
                      Display TypeLED
                      Product RangeOM-90 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      OM-92-NIST is an OM-90 series temperature data logger with single point (25°C) NIST calibration certificate. The OM-90 series data logger offers accurate and repeatable logging for temperature and relative humidity. Temperature is measured to an accuracy of ±0.3°C over the range of 5 to 60°C (41 to 140°F) and ±2.0°C over the full range of -30 to 80°C (-22 to 176°F). Relative humidity is measured to an accuracy of ±3.0% RH over the 20 to 80% RH range and ±5.0% RH over the 0 to 100% RH range. Both temperature and relative humidity are logged at a user configurable logging rate which is software selectable. This data logger is ideal for transportation applications where it is necessary to document that the material in-transit has stayed within particular environmental limits.

                      • Immediate, delayed (specific date/time) or pushbutton start
                      • Real-time mode
                      • Compact, light weight, easy-to-use
                      • Long battery life
                      • High and low alarms for temperature and humidity; dedicated alarm LED indicator
                      • USB-C interface for fast data transfer
                      • Compact, light weight and easy-to-use
                      • Over 4 year battery life while logging
                      • Free software download
                      • Each data logger can have a 16 character name assigned

                      Contents

                      Temperature/humidity data logger, Windows software and operator’s manual on CD, 3V lithium battery.

                      Technical Specifications

                      Data Logger Type

                      USB Temperature & Humidity

                      Sensor / Measurement Type

                      Humidity, Temperature

                      Data Interface

                      USB

                      Product Range

                      OM-90 Series

                      No. of Channels / Inputs

                      2 Channel

                      Maximum Samples

                      65K Samples

                      Display Type

                      LED

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate