• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      OM-CP-OCTPROCESS-30MA-A2

                      Data Logger, DC Current

                      OMEGA OM-CP-OCTPROCESS-30MA-A2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOM-CP-OCTPROCESS-30MA-A2
                      Newark Part No.31AJ4351
                      Product RangeOM-CP-ProcessX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$1,560.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,560.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOM-CP-OCTPROCESS-30MA-A2
                      Newark Part No.31AJ4351
                      Product RangeOM-CP-ProcessX Series
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeDC Current
                      Product RangeOM-CP-ProcessX Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      OM-CP-ProcessX series 8-channel 30mA current data logger is battery powered, low level DC current data loggers with a reading rate of up to 4Hz. X-series devices ship with a standard USB-A to Micro USB cable for use with free OM-CP PC based software. The X-series has a high memory capacity and increased download speed compared to previous generations of product. This easy-to-use devices feature an 18 month typical battery life, user replaceable battery and programmable engineering units. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged. To maximize memory capacity, users can enable or disable channels. For easy identification, each channel can be named with up to a ten digit title. Using the OM-CP data logger software, starting, stopping and downloading from the OM-CP-ProcessX series data loggers is simple and easy. The data can also be automatically exported to Excel® for further calculations.

                      • 16bit readings provide high resolution
                      • User-defined engineering units
                      • Pushbutton or programmable start time
                      • External power or user replaceable battery
                      • Real time operation
                      • NIST traceable calibration certificate included
                      • 9V lithium included, user replaceable
                      • 3-input removable screw terminals input connection
                      • Black anodized aluminium enclosure
                      • Dimension is 2.70 in x 7.25 in x 1.22 in and weight is 368g

                      Contents

                      Data logger, USB-A to micro USB cable, Universal power adapter.

                      Technical Specifications

                      Data Logger Type

                      DC Current

                      SVHC

                      No SVHC (17-Jan-2022)

                      Product Range

                      OM-CP-ProcessX Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate