• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      OM-CP-OCTVOLT-32V-A2

                      Data Logger, DC Voltage

                      OMEGA OM-CP-OCTVOLT-32V-A2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOM-CP-OCTVOLT-32V-A2
                      Newark Part No.31AJ4353
                      Product RangeOM-CP-VoltX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$1,638.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,638.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOM-CP-OCTVOLT-32V-A2
                      Newark Part No.31AJ4353
                      Product RangeOM-CP-VoltX Series
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeDC Voltage
                      Product RangeOM-CP-VoltX Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      OM-CP-VoltX series 8-channel -8 V to +32 V voltage data logger with a reading rate of up to 4Hz. X-Series devices ship with a standard USB-A to Micro USB cable for use with free OMCP PC based software. The X-series has a high memory capacity and increased download speed compared to previous generations of product. This easy-to-use device features an 18 month typical battery life, user replaceable battery and programmable engineering units. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged. To maximize memory capacity, users can enable or disable channels. For easy identification, each channel can be named with up to a ten digit title. Using the OM-CP Data Logger Software, starting, stopping and downloading from the OM-CP-VoltX series data loggers are simple and easy. The data can also be automatically exported to Excel® for further calculations.

                      • Real time operation
                      • Programmable engineering units
                      • 24bit readings provide high resolution
                      • Compact size, configurable channel names
                      • External power or user replaceable battery
                      • Pushbutton or programmable start time
                      • NIST traceable calibration certificate included
                      • Reading rate is 4Hz up to 1 reading every 24 hours
                      • Black anodized aluminium enclosure, 9V lithium battery included
                      • Dimension is 2.70inch x 7.25inch x 1.22inch and weight is 368g

                      Contents

                      Data logger, USB-A to micro USB cable, Universal power adapter.

                      Technical Specifications

                      Data Logger Type

                      DC Voltage

                      SVHC

                      No SVHC (17-Jan-2022)

                      Product Range

                      OM-CP-VoltX Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate