• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      OM-HL-SH-T

                      Data Logger, Temperature & Humidity, 1 Channel, 85K Samples, USB, LCD

                      OMEGA OM-HL-SH-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOM-HL-SH-T
                      Newark Part No.45AK2293
                      Product RangeOM-HL-SH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$118.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $118.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOM-HL-SH-T
                      Newark Part No.45AK2293
                      Product RangeOM-HL-SH Series
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeTemperature & Humidity
                      No. of Channels / Inputs1 Channel
                      Sensor / Measurement Type-
                      Maximum Samples85K Samples
                      Data InterfaceUSB
                      Display TypeLCD
                      Product RangeOM-HL-SH Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      OM-HL-SH-T is a single channel handheld size temperature data logger. It is an easy-to use, versatile and price competitive devices which can be used for a wide range of logging applications including coolers, freezers, greenhouses, museums, laboratories, shipping containers, warehouses, environmental monitoring and food storage. With 100~200ms sensor response time, these data loggers are capable of sampling as fast as 1 second and logging between once every 2 seconds to 24 hours.

                      • Pocket sized
                      • LCD screen size: 37 x 17mm
                      • Handheld or wall mounted
                      • Easy to use with 43,000 data point for each channel
                      • Adopt high quality sensors with fast response and high accuracy
                      • Transfer logging data to PC through free software and can be saved in formats to ensure data safety
                      • Dimension is 3.6 x 2.2 x 0.78"

                      Contents

                      Single channel handheld temperature data logger, 2 AAA batteries, USB cable, Mini CD including operator's manual, PC software, Software guidance.

                      Technical Specifications

                      Data Logger Type

                      Temperature & Humidity

                      Sensor / Measurement Type

                      -

                      Data Interface

                      USB

                      Product Range

                      OM-HL-SH Series

                      No. of Channels / Inputs

                      1 Channel

                      Maximum Samples

                      85K Samples

                      Display Type

                      LCD

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate