Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216 W/TERMINAL BOARD
Newark Part No.15R3272
Product RangePicoLog 1000 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $331.760 |
Price for:Each
Minimum: 1
Multiple: 1
$331.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216 W/TERMINAL BOARD
Newark Part No.15R3272
Product RangePicoLog 1000 Series
Technical Datasheet
Data Logger TypeVoltage
No. of Channels / Inputs16 Channel
Sensor / Measurement Type-
Maximum Samples8K Samples
Data InterfaceUSB
Display Type-
Product RangePicoLog 1000 Series
Product Overview
PicoLog 1000 Series Multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1016 features independent software-configurable channels, ranges, scaling and control outputs. An external terminal board allows for easy range extension and ease of terminating wires.
- Data logger with 16 input channels and 10 bit resolution including terminal board
- Use up to 20 data loggers at the same time
- Up to 1MS/s sample rate
- Up to 4 software-configurable digital output lines
- USB connected and powered
- Data acquisition software and SDK included
Contents
PicoLog 1016 data logger with PP545 small terminal board.
Technical Specifications
Data Logger Type
Voltage
Sensor / Measurement Type
-
Data Interface
USB
Product Range
PicoLog 1000 Series
No. of Channels / Inputs
16 Channel
Maximum Samples
8K Samples
Display Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate