Need more?
Quantity | Price |
---|---|
1+ | $3,732.300 |
Product Information
Product Overview
781441-01 is a USB-6353 32 AI, (16-bit, 1.25MS/s), 4 AO (2.86MS/s), 48 DIO USB multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6353 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 1520μV analog input absolute accuracy
- 2047 samples analog input FIFO buffer size
- Operating temperature range from 0 to 50°C PCIe, 0 to 45°C USB
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 100mV to ± 10V
NI DAQ Devices
Lead
1.25MSPS
32Channels
48I/O's
0°C to +45°C
USB-6353
Alternatives for 781441-01
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate