2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. USB Multifunction I/O Modules & Devices
                                                                                                  Print Page

                                                                                                  781314-01

                                                                                                  Temperature Input Device, USB-TC01, 4 SPS, 20 bit, 1 Input, ± 73.125 mV, DAQ Device Only

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781314-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781314-01
                                                                                                  Newark Part No.13AJ3974
                                                                                                  Product RangeUSB-TC01
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  66 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$196.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $196.90
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781314-01
                                                                                                  Newark Part No.13AJ3974
                                                                                                  Product RangeUSB-TC01
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeTemperature Input Device
                                                                                                  Sampling Rate4SPS
                                                                                                  Resolution (Bits)20bit
                                                                                                  No. of Input Channels1Channels
                                                                                                  No. of Output Channels-
                                                                                                  No. of I/O's-
                                                                                                  Supply Voltage Range± 73.125mV
                                                                                                  Operating Temperature Range0°C to +55°C
                                                                                                  For Use WithNI DAQ Devices
                                                                                                  Product RangeUSB-TC01
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  781314-01 is a USB‑TC01 1-channel temperature input device. The USB‑TC01 is a thermocouple measurement device featuring InstantDAQ technology. InstantDAQ technology includes built-in software for viewing and logging data that automatically loads when you plug in the device, so users can instantly take temperature measurements with their PC. User can connect the USB‑TC01 to any USB port to use their PC as a display and monitor data in real-time. The USB‑TC01 is compatible with J, K, R, S, T, N, E, and B thermocouples.

                                                                                                  • USB 2.0 full speed USB specification
                                                                                                  • Dimension is 0.463 x 1.5 x 0.8inch with a 2m USB cable
                                                                                                  • Operating temperature (IEC 60068-2-1 and IEC 60068-2-2) range from 0°C to 55°C
                                                                                                  • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1

                                                                                                  Notes

                                                                                                  Do not use this module for connection to signals or for measurements within Measurement Categories II, III, or IV.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Temperature Input Device

                                                                                                  Resolution (Bits)

                                                                                                  20bit

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  ± 73.125mV

                                                                                                  For Use With

                                                                                                  NI DAQ Devices

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Sampling Rate

                                                                                                  4SPS

                                                                                                  No. of Input Channels

                                                                                                  1Channels

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +55°C

                                                                                                  Product Range

                                                                                                  USB-TC01

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG