Need more?
| Quantity | Price |
|---|---|
| 1+ | $179.000 |
Product Information
Product Overview
781314-01 is a USB‑TC01 1-channel temperature input device. The USB‑TC01 is a thermocouple measurement device featuring InstantDAQ technology. InstantDAQ technology includes built-in software for viewing and logging data that automatically loads when you plug in the device, so users can instantly take temperature measurements with their PC. User can connect the USB‑TC01 to any USB port to use their PC as a display and monitor data in real-time. The USB‑TC01 is compatible with J, K, R, S, T, N, E, and B thermocouples.
- USB 2.0 full speed USB specification
- Dimension is 0.463 x 1.5 x 0.8inch with a 2m USB cable
- Operating temperature (IEC 60068-2-1 and IEC 60068-2-2) range from 0°C to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Notes
Do not use this module for connection to signals or for measurements within Measurement Categories II, III, or IV.
Technical Specifications
Temperature Input Device
20bit
-
± 73.125mV
NI DAQ Devices
No SVHC (08-Jul-2021)
4SPS
1Channels
-
0°C to +55°C
USB-TC01
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate