Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,721.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,721.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 14 thermocouple types and millivolt calibrator & simulator
- Check and calibrate all thermocouple instruments
- Easy-to-read backlight display
- Easily change thermocouple types and scale
- Calibrate directly in temperature (°C or °F)
- Compatible with all process instruments
Contents
Calibrator, CL-300-CABLE-J-2 0.6m (2') thermocouple cable (SMP male to spade lugs, type J), CL-300-CABLE-J-10 3m (10') thermocouple cable (SMP male to spade lugs, Type J), CL-300-RSC-J-2 (Retractable cable 0.6m (2'), Type J).
Technical Specifications
Calibration Type
Thermocouple
External Width
69mm
Accuracy
± 0.015%
Operating Temperature Min
-25°C
Product Range
-
External Height
126mm
External Depth
45mm
Weight
238g
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate