Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-754/750SW BU.
Newark Part No.71AC7720
Product Range750 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19,198.720 |
Price for:Each
Minimum: 1
Multiple: 1
$19,198.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-754/750SW BU.
Newark Part No.71AC7720
Product Range750 Series
Technical Datasheet
Calibration TypeProcess
External Height245mm
External Width136mm
External Depth63mm
Accuracy-
Weight1.2kg
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range750 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Fluke 754 documenting process calibrator and 750 DPCtrack2 software bundle
- Full-featured documenting process calibrator with HART communication
- Measures volts, mA, TDs, thermocouples, frequency, and ohms to test sensors, transmitters
- Sources/simulates V, mA, thermocouples, RTDs, frequency, ohms, pressure to calibrate transmitters
- Powers transmitters during test using loop supply with simultaneous mA measurement
Contents
BC7240 battery charger, Li-on BP7240 battery pack, DPCTrack 2™ Sample Software, Instruction manual, NIST-traceable calibration report and data, Three sets of TP220 test probes with three sets of "extended tooth" alligator clips, Two sets AC280 hook clips, C799 Soft Field Case, USB communication cable, Fluke 754HHC HART communications cable.
Technical Specifications
Calibration Type
Process
External Width
136mm
Accuracy
-
Operating Temperature Min
-10°C
Product Range
750 Series
External Height
245mm
External Depth
63mm
Weight
1.2kg
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate