Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9103-DW-156.
Newark Part No.91Y3626
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,269.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7,269.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9103-DW-156.
Newark Part No.91Y3626
Technical Datasheet
Calibration TypeTemperature
External Height261mm
External Width143mm
External Depth245mm
Accuracy± 0.25°C
Weight5.7kg
Operating Temperature Min5°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
- Field dry-well temperature calibrator (no insert), -25 to 140°C
- Lightweight and very portable
- Accuracy to ±0.25°C
- RS-232 interface
- Easy to recalibrate
Contents
Dry-well calibrator, Power cord, 9930 interface-it software, Serial cable, User manual.
Technical Specifications
Calibration Type
Temperature
External Width
143mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
261mm
External Depth
245mm
Weight
5.7kg
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate