Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,803.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,803.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL543B
Newark Part No.61AH3995
Technical Datasheet
Calibration TypeTemperature
External Height41mm
External Width76mm
External Depth143mm
Accuracy0.008%
Weight340g
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Thermocouple, millivolt and RTD calibrator and thermometer. It has two banana jacks (1+ and 2-) mounted in the top end of the housing.
- Simulates the (+) RTD from jacks 1 and 4 and the (-) RTD from jacks 2 and 3
- Uses patented circuitry to automatically detects if 2-, 3- or 4-wires are connected
- Helpful to troubleshoot sensor connections
- K, J, E, T, R, S, B, N, G, C, D, L, P type of thermocouple signals
- 50 hours battery run time
- Read & source signals
Technical Specifications
Calibration Type
Temperature
External Width
76mm
Accuracy
0.008%
Operating Temperature Min
-20°C
Product Range
-
External Height
41mm
External Depth
143mm
Weight
340g
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate