2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  3130-G2M.

                                                                                                  Calibrator, Pressure, 7 ", 15.25 ", 12 ", 0.025%, 7 kg

                                                                                                  FLUKE CALIBRATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE CALIBRATION 3130-G2M.
                                                                                                  FLUKE CALIBRATION 3130-G2M.
                                                                                                  FLUKE CALIBRATION 3130-G2M.
                                                                                                  FLUKE CALIBRATION 3130-G2M.
                                                                                                  FLUKE CALIBRATION 3130-G2M.
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No3130-G2M.
                                                                                                  Newark Part No.68Y7135
                                                                                                  Product Range3130 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$10,903.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10,903.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No3130-G2M.
                                                                                                  Newark Part No.68Y7135
                                                                                                  Product Range3130 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypePressure
                                                                                                  External Height7"
                                                                                                  External Width15.25"
                                                                                                  External Depth12"
                                                                                                  Accuracy0.025%
                                                                                                  Weight7kg
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range3130 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Portable pressure calibrator ideal for calibrating pressure transmitters, transducers, gauges and similar devices. Contains everything you need to generate, control and measure pressure, as well as read the output of the device under test (DUT).

                                                                                                  • Measure and generate pressures from vacuum to 2Mpa (300psi, 20bar)
                                                                                                  • Internal pump can generate vacuum to -80KPa (-12psi, -0.8bar) or pressure to 2MPa (300psi, 20bar)
                                                                                                  • Includes variable volume for fine adjustment of pressures
                                                                                                  • Pressure measurement accuracy of ±(0.025% of reading + 0.01% FS)
                                                                                                  • Electrical measurement and 24V supply for close looped calibrations
                                                                                                  • Measure or generate 4 to 20mA, Measure 0 to 30V dc
                                                                                                  • Powered by internal, rechargeable, high capacity NiMH battery or universal ac mains adapter
                                                                                                  • Compatible with Fluke 700P and 750P pressure modules

                                                                                                  Contents

                                                                                                  Portable pressure calibrator, Printed 3130 safety information, 3130 manual CD-ROM with multilingual users manuals, Six 1/8 inch NPT quick connectors for calibration hoses, Two 3foot sections of 1/8inch O.D. hose, One 1/8inch NPT female on 1/4inch NPT female fitting, One 1/8inch NPT female on 1/4inch BSP female fitting, Thread seal tape, Test cables (two red, two black), Universal power supply, Traceable calibration certificate.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Pressure

                                                                                                  External Width

                                                                                                  15.25"

                                                                                                  Accuracy

                                                                                                  0.025%

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  3130 Series

                                                                                                  External Height

                                                                                                  7"

                                                                                                  External Depth

                                                                                                  12"

                                                                                                  Weight

                                                                                                  7kg

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG