Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9102S-156.
Newark Part No.91Y3620
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,862.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7,862.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9102S-156.
Newark Part No.91Y3620
Technical Datasheet
Calibration TypeTemperature
External Height99mm
External Width140mm
External Depth175mm
Accuracy± 0.25°C
Weight1.8kg
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Mid-range dry-well calibrator is a small portable instrument designed for quick on-site checks and calibration of thermocouple and RTD temperature probes. Instrument is small enough to use in the field and accurate enough to use in the lab.
- Controlled temperature block with two calibration insert sleeves
- Rapid heating and cooling
- Fast and easy calibrations of RTDs and thermocouples
- Prop stand and handle strap
- RS-232 interface capability
- 12V DC battery option
- Built in programmable features include temperature scan rate control
- Eight set-point memory
- Adjustable readout in °C or °F
Technical Specifications
Calibration Type
Temperature
External Width
140mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
99mm
External Depth
175mm
Weight
1.8kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate