2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Conductivity Meters
                                                                                                  Print Page

                                                                                                  CDTX-2852

                                                                                                  Conductivity Meter, w/ Sensor, 0.055µS to 400000µS, 2 %, Conductivity, Resistivity, 146 mm, 95 mm

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CDTX-2852
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCDTX-2852
                                                                                                  Newark Part No.02AM7850
                                                                                                  Product RangeCDTX-2850 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,046.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,046.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCDTX-2852
                                                                                                  Newark Part No.02AM7850
                                                                                                  Product RangeCDTX-2850 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conductivity Range0.055µS to 400000µS
                                                                                                  Resolution (ppm)-
                                                                                                  Accuracy2%
                                                                                                  Calibration TypeConductivity, Resistivity
                                                                                                  External Height146mm
                                                                                                  External Width95mm
                                                                                                  External Depth95mm
                                                                                                  Weight-
                                                                                                  Product RangeCDTX-2850 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CDTX-2852 is a CDTX-2850 series integrally mounted conductivity transmitter with sensor. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements. Typical applications include water treatment and water quality monitoring, reverse osmosis, deionization, demineralizer, regeneration and rinse, scrubber, cooling tower and boiler protection and aquatic animal life support systems.

                                                                                                  • Cell constant 0.1
                                                                                                  • Insertion length is 35mm
                                                                                                  • Automatic test solution recognition
                                                                                                  • Compact design
                                                                                                  • NEMA 4X (IP65) rating
                                                                                                  • Operating temperature range from -10 to 85°C (14 to 185°F)

                                                                                                  Contents

                                                                                                  Integrally mounted conductivity transmitter with sensor, Operator's manual.

                                                                                                  Technical Specifications

                                                                                                  Conductivity Range

                                                                                                  0.055µS to 400000µS

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  External Height

                                                                                                  146mm

                                                                                                  External Depth

                                                                                                  95mm

                                                                                                  Product Range

                                                                                                  CDTX-2850 Series

                                                                                                  Resolution (ppm)

                                                                                                  -

                                                                                                  Calibration Type

                                                                                                  Conductivity, Resistivity

                                                                                                  External Width

                                                                                                  95mm

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility