2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Conductivity Meters
                                                                                                  Print Page

                                                                                                  CDS107

                                                                                                  Conductivity Meter, 0µS to 1999µS, 2mS to 100mS, 1 ppm, 2 %

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CDS107
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCDS107
                                                                                                  Newark Part No.05AC7545
                                                                                                  Product RangeCDS107 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$460.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $460.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCDS107
                                                                                                  Newark Part No.05AC7545
                                                                                                  Product RangeCDS107 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conductivity Range0µS to 1999µS, 2mS to 100mS
                                                                                                  Resolution (ppm)1ppm
                                                                                                  Accuracy2%
                                                                                                  Calibration TypeConductivity, ORP, pH, Salt, TDS, Temperature
                                                                                                  External Height114mm
                                                                                                  External Width76mm
                                                                                                  External Depth32mm
                                                                                                  Weight260g
                                                                                                  Product RangeCDS107 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CDS107 is a microprocessor based multi-purpose meter. The meter can be used as a benchtop or handheld meter to measure pH, ORP, conductivity, total dissolved solids, salt and temperature. Features include automatic temperature and altitude compensation with the ability to manually adjust the salinity compensation. Additionally the meter has auto shut-off to save battery life, a minimum/maximum function and data storage.

                                                                                                  • Splashproof cover
                                                                                                  • Large LCD display
                                                                                                  • Stores up to data 150 points
                                                                                                  • Simple to calibrate

                                                                                                  Contents

                                                                                                  Meter, 9V batteries, AC adaptor, Conductivity probe, pH probe, Temperature probe, Cal solutions, Neck strap, Carrying case, Operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  Conductivity Range

                                                                                                  0µS to 1999µS, 2mS to 100mS

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  External Height

                                                                                                  114mm

                                                                                                  External Depth

                                                                                                  32mm

                                                                                                  Product Range

                                                                                                  CDS107 Series

                                                                                                  Resolution (ppm)

                                                                                                  1ppm

                                                                                                  Calibration Type

                                                                                                  Conductivity, ORP, pH, Salt, TDS, Temperature

                                                                                                  External Width

                                                                                                  76mm

                                                                                                  Weight

                                                                                                  260g

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility