Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCDS107Copy
Newark Part No.05AC7545
Product RangeCDS107 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $702.330 |
Price for:Each
Minimum: 1
Multiple: 1
$702.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDS107Copy
Newark Part No.05AC7545
Product RangeCDS107 Series
Technical Datasheet
Conductivity Range0µS to 1999µS, 2mS to 100mS
Resolution (ppm)1ppm
Accuracy %2%
Calibration TypeConductivity, ORP, pH, Salt, TDS, Temperature
External Height114mm
External Width76mm
External Depth32mm
Weight260g
Product RangeCDS107 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CDS107 is a microprocessor based multi-purpose meter. The meter can be used as a benchtop or handheld meter to measure pH, ORP, conductivity, total dissolved solids, salt and temperature. Features include automatic temperature and altitude compensation with the ability to manually adjust the salinity compensation. Additionally the meter has auto shut-off to save battery life, a minimum/maximum function and data storage.
- Splashproof cover
- Large LCD display
- Stores up to data 150 points
- Simple to calibrate
Contents
Meter, 9V batteries, AC adaptor, Conductivity probe, pH probe, Temperature probe, Cal solutions, Neck strap, Carrying case, Operator’s manual.
Technical Specifications
Conductivity Range
0µS to 1999µS, 2mS to 100mS
Accuracy %
2%
External Height
114mm
External Depth
32mm
Product Range
CDS107 Series
Resolution (ppm)
1ppm
Calibration Type
Conductivity, ORP, pH, Salt, TDS, Temperature
External Width
76mm
Weight
260g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
