Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.370 |
Price for:Each
Minimum: 1
Multiple: 1
$60.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHDMI-100
Newark Part No.78AH6896
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height4"
External Width3.75"
External Depth1.06"
Product Range-
Product Overview
- HDMI cable tester
- Perfect for use on 1.2V, 1.3V, 1.4V, 2.0V HDMI or Mini HDMI cables
- Scan mode allows you to see each individual connection being tested
- Full display mode shows all of the tested connections at once
- Remote can be detached from main unit allowing you to test HDMI cables that are installed
- Auto-shutdown function after 10 minutes helps preserve battery life
- Includes (1) 9V battery required for operation
Technical Specifications
Tester Type
Network Cable Tester
External Height
4"
External Depth
1.06"
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
3.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate