2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Earth & Ground Resistance Testers
                                                                                                  Print Page

                                                                                                  FLUKE-1621 KIT.

                                                                                                  GROUND TESTER KIT, 128HZ, 0.15 OHM-2KOHM

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-1621 KIT.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1621 KIT.
                                                                                                  Newark Part No.81R2325
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1621 KIT.
                                                                                                  Newark Part No.81R2325
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring Functions3-Pole Earth Ground Resistance, 2-Pole AC Resistance of a Conductor, Interference Voltage
                                                                                                  Resistance Measurement Range0.15ohm to 2kohm
                                                                                                  Resistance Measurement Frequency128Hz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-1621 KIT is an earth ground tester kit. For ground resistance testing, the 1621 Kit is the first line of defense in detecting reliable ground connections. The unit features basic ground testing methods including 3-pole Fall-of-Potential as well as 2-pole ground resistance tests. Its convenient size, rugged holster, and large, clear LCD display make it an ideal field earth ground tester, for most electrical grounding work environments. With a simple user interface and intuitive functionality, the Fluke 1621 Kit is a handy grounding tool for electrical contractors, utility test engineers, and earth ground specialists.

                                                                                                  • 3-pole fall-of-potential earth testing for basic measurements
                                                                                                  • 2-pole resistance measurements for added versatility
                                                                                                  • Easily capture values with single-button operation
                                                                                                  • Ensure accurate measurements with automatic ‘noise’ voltage detection
                                                                                                  • Hazardous voltage warning offers increased user protection
                                                                                                  • Clearly read and record data with a large, backlit display
                                                                                                  • Rugged holster and design for tough work environments
                                                                                                  • Portable size allows for easy transportation
                                                                                                  • Instantly be alerted to measurement outside of your set limit, when you use adjustable limit setting
                                                                                                  • 600V CAT II measurement

                                                                                                  Contents

                                                                                                  Earth ground tester, Hard carrying case, 2 x cable reels with wire, 3 x earth ground stakes, Test lead (red and black), 2 x alligator clips, Batteries, Hard carrying case, Users manual.

                                                                                                  Technical Specifications

                                                                                                  Measuring Functions

                                                                                                  3-Pole Earth Ground Resistance, 2-Pole AC Resistance of a Conductor, Interference Voltage

                                                                                                  Resistance Measurement Frequency

                                                                                                  128Hz

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Resistance Measurement Range

                                                                                                  0.15ohm to 2kohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG