ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Earth & Ground Resistance Testers
                                                                                                  Print Page

                                                                                                  CA 6011

                                                                                                  Earth Ground Tester, 10mA, Ground Resistance, Current, 1ohm to 200ohm

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS CA 6011
                                                                                                  AEMC INSTRUMENTS CA 6011
                                                                                                  AEMC INSTRUMENTS CA 6011
                                                                                                  AEMC INSTRUMENTS CA 6011
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoCA 6011
                                                                                                  Newark Part No.09AN3375
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$506.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $506.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoCA 6011
                                                                                                  Newark Part No.09AN3375
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring FunctionsGround Resistance, Current
                                                                                                  Resistance Measurement Range1ohm to 200ohm
                                                                                                  Resistance Measurement Frequency-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  2135.62 is a CA 6011 point-to-point continuity tester. It is built for fast, simple verification of conductive paths across large interconnected systems. Instead of dragging conventional ground resistance testers and leads from point to point, you clip one side of the circuit to a known ground and walk the system with the continuity probe. A constant 200mA test current, automatic polarity reversal, and lead compensation provide accurate, repeatable continuity measurements. The large backlit display, programmable pass/fail thresholds, and audible/vibration alarms let you confirm continuity at a glance or by feel even in dark, noisy, or hard-to-reach components. With a comfortable wrist-strap form factor and long battery life (up to approximately 30,000 measurements), the CA 6011 is ideal for commissioning and troubleshooting ground systems in the field.

                                                                                                  • Continuity ranges: 0–2ohm and 2–20 ohm with 10mohm resolution
                                                                                                  • Programmable 1ohm or 2ohm limits for fast pass/fail continuity checks
                                                                                                  • Resistance mode: 1–200 ohm with 100mohm resolution for extended testing
                                                                                                  • Lead resistance compensation up to 5ohm improves low-resistance accuracy
                                                                                                  • Lightweight, wrist-worn design enables hands-free inspections
                                                                                                  • Fast point-to-point continuity testing
                                                                                                  • Large two-color backlit display with clear pass/fail indication
                                                                                                  • Audible alarm and vibration alerts for noisy or quiet environments
                                                                                                  • Always-on testing—continuous measurements without pressing a test button
                                                                                                  • Auto standby after 10 minutes, can be disabled for continuous work

                                                                                                  Contents

                                                                                                  Point-to-point continuity tester, Elastic wrist strap, (4) AA batteries in small white box with sleeve, Safety sheet and user manual.

                                                                                                  Technical Specifications

                                                                                                  Measuring Functions

                                                                                                  Ground Resistance, Current

                                                                                                  Resistance Measurement Frequency

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Resistance Measurement Range

                                                                                                  1ohm to 200ohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate