Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1,081.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoEVCC300
Newark Part No.48AK9801
Technical Datasheet
EV ConnectorSAE J1772 Type 1 & Type 2 Socket
Internal Power Consumption Max-
Operating Humidity Range90% RH
Operating Temperature Min0°C
Operating Temperature Max40°C
Operating Altitude Max1.98km
IP RatingIP40
Product Range-
Product Overview
EVCC300 is an electric vehicle charger checker. A simple all in one concept provides an easy to use solution to check both the safety and operation of mode 2 and single phase mode 3 (level 1 and two phase level 2) EV chargers. The instrument is ideal for those wishing to perform a check on an EV charge point as part of an inspection or maintenance programmed.
- Checks chargers with SAE J1772 Type 1 and Type 2 connectors
- Performs four EV charger safety checks
- Performs four EV charger operation checks
- Checks to see if nuisance tripping or RCD/GFCI is likely to occur
- Reads control pilot state response from EV charger to IEC61852-1
Contents
Electric vehicle charger checker, Continuity/earth bond lead, Blow molded case, EVA-T1 type 2 to type 1 connector adaptor.
Technical Specifications
EV Connector
SAE J1772 Type 1 & Type 2 Socket
Operating Humidity Range
90% RH
Operating Temperature Max
40°C
IP Rating
IP40
SVHC
No SVHC (12-Jan-2017)
Internal Power Consumption Max
-
Operating Temperature Min
0°C
Operating Altitude Max
1.98km
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate