• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  MIT1525

                                                                                                  Insulation Tester, Analogue / Digital Megohmmeter, 7.5kV, 15kV, 10kohm to 35Tohm, -20 °C, 50 °C

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER MIT1525
                                                                                                  MEGGER MIT1525
                                                                                                  MEGGER MIT1525
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMIT1525
                                                                                                  Newark Part No.41X4078
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,988.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,988.80
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMIT1525
                                                                                                  Newark Part No.41X4078
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                  Insulation Testing Voltage7.5kV, 15kV
                                                                                                  Insulation Testing Resistance10kohm to 35Tohm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  External Height194mm
                                                                                                  External Width305mm
                                                                                                  External Depth360mm
                                                                                                  Weight6.5kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The MIT1525 is an Insulation Resistance Tester targeted at original equipment manufacturers and industrial companies. It has a full suite of test modes as well as onboard memory and the ability to stream data/download data to a PC/laptop. Instrument productivity is a focus of the new MIT range which offers rapid charge batteries and operation from an AC source if the batteries are dead. Rapid charge batteries enable <gt/>60 minutes testing after a 30 minute charge. The MIT range share dual case design which includes a tough outer case to protect the tester from knocks/drops and an inner fire retardant case. The IP rating is IP 65 case closed eliminating moisture and dust ingress. The top of the range MIT1525 performs insulation resistance tests up to 15kV with a 30TΩ maximum resistance and an accuracy of ±5% to 3TΩ. The unit is designed for testing the insulation of high-voltage electric equipment. Its wide voltage range also allows applications for low-voltage equipment.

                                                                                                  • Industry best guard terminal accuracy
                                                                                                  • Compact and lightweight for easy transport and use
                                                                                                  • Smaller size and lighter weight allows easier transport and use without compromising performance
                                                                                                  • High measurement range enables installation testing & long-term trending of higher value apparatus
                                                                                                  • Unique dual case design allows for fire-retardant protection while maintaining ruggedness
                                                                                                  • Flexible silicone test leads meet safety regulations of IEC while ensuring measurement accuracy
                                                                                                  • Timed IR plus PI, DAR, DD, SV and ramp tests maximize diagnostic testing capability
                                                                                                  • Operate from line power when battery fully discharged (charges while operating)
                                                                                                  • Up to six hours continuous testing (5kV) on a single battery charge
                                                                                                  • Lithium-ion battery - Extended capacity, rapid charge
                                                                                                  • Industry best guard terminal performance to insure highest accuracy of measured values
                                                                                                  • Advanced memory with time/date stamp
                                                                                                  • Enhanced driver technology provides plug-and-play when connected to the internet
                                                                                                  • No tedious and potentially interruptive setup procedures
                                                                                                  • Dedicated voltmeter function (30 to 660V) with frequency measurement for checking induced voltages
                                                                                                  • CATIV 600V safety rating on all terminals allows for safe use in the widest range of applications
                                                                                                  • Large LCD with automatic backlight
                                                                                                  • Noise filter rejects up to 3mA noise for effective operation in electrically noisy environments
                                                                                                  • High altitude operation up to 3000m while maintaining CAT IV 600V rating
                                                                                                  • Rotary switch operation for easy, intuitive field use
                                                                                                  • Field replaceable battery

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Analogue / Digital Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  10kohm to 35Tohm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Width

                                                                                                  305mm

                                                                                                  Weight

                                                                                                  6.5kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Insulation Testing Voltage

                                                                                                  7.5kV, 15kV

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  External Height

                                                                                                  194mm

                                                                                                  External Depth

                                                                                                  360mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate