2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  FLUKE-1587/I400 FC.

                                                                                                  Insulation Tester, Kit, 1587 FC Insulation Multimeter, i400 AC Current Clamp

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-1587/I400 FC.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1587/I400 FC.
                                                                                                  Newark Part No.56AC3728
                                                                                                  Also Known As095969797290
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,648.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,648.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1587/I400 FC.
                                                                                                  Newark Part No.56AC3728
                                                                                                  Also Known As095969797290
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeMultifunction
                                                                                                  Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                  Insulation Testing Resistance0.01Mohm to 2Gohm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  External Height203mm
                                                                                                  External Width100mm
                                                                                                  External Depth50mm
                                                                                                  Weight550g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Current clamp FC kit, includes the Fluke 1587 FC 2-in-1 insulation DMM and the Fluke i400 current clamp.

                                                                                                  • Perform insulation tests, plus a wide-range of DMM tasks with confidence and ease
                                                                                                  • Fluke i400 with Fluke 1587 FC to accurately measure AC current without breaking the circuit
                                                                                                  • Pl/DAR measurements with TrendIt™ graphs
                                                                                                  • Memory storage through Fluke Connect Measurements app
                                                                                                  • CAT IV 600V, CAT III, 1000V safety
                                                                                                  • Specially designed to offer maximum utility in a very compact shape

                                                                                                  Contents

                                                                                                  Fluke 1587 FC 2-in-1 Insulation DMM (Three-year warranty/Remote probe, Test leads, Alligator clips, K-type thermocouple, Hard case, User documentation), Fluke i400 current clamp.

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Multifunction

                                                                                                  Insulation Testing Resistance

                                                                                                  0.01Mohm to 2Gohm

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  External Width

                                                                                                  100mm

                                                                                                  Weight

                                                                                                  550g

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Insulation Testing Voltage

                                                                                                  50V, 100V, 250V, 500V, 1kV

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  External Height

                                                                                                  203mm

                                                                                                  External Depth

                                                                                                  50mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG