2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  210415

                                                                                                  Insulation Tester, Analogue Megohmmeter, 7.5kV, 15kV, 1.5Mohm to 300Gohm, -17.7 °C, 50 °C, 317 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER 210415
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part No210415
                                                                                                  Newark Part No.66K9837
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part No210415
                                                                                                  Newark Part No.66K9837
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeAnalogue Megohmmeter
                                                                                                  Insulation Testing Voltage7.5kV, 15kV
                                                                                                  Insulation Testing Resistance1.5Mohm to 300Gohm
                                                                                                  Operating Temperature Min-17.7°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  External Height317mm
                                                                                                  External Width292mm
                                                                                                  External Depth514mm
                                                                                                  Weight15.9kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The 210415 is a Megohmmeter provides a continuously variable test voltage for highly sensitive insulation resistance measurements of all types of electrical equipment and power cable. It is designed to withstand harsh field conditions and feature tough, impact-resistance casing, removable lids and adjustable carrying straps. For complete portability, there is ample room in each case to store cables and the instruction manual. It is suitable for dielectric absorption and step voltage testing. It provides direct reading measurements up to 100000MΩ at 5kV and up to 200000MΩ at 10kV, with a multiplying factor for all other voltages up to 15kV. The 15kV model also features an internal voltage stabilizer that may be activated for improved measurement under extreme field conditions. Separate ON/OFF controls are provided for power and high voltage and a red light indicates when high voltage is on.

                                                                                                  • Continuously variable test voltage
                                                                                                  • Rugged field construction
                                                                                                  • Circuit-breaker protection
                                                                                                  • Provides 2% kV and MΩ accuracy guard terminal to eliminate surface leakage current
                                                                                                  • Zero-start, high-voltage interlock
                                                                                                  • Shielded and high-voltage output cable permanently connected to the instrument
                                                                                                  • Redundant grounding connections
                                                                                                  • Easy-to-follow and colour-coded meter scales
                                                                                                  • Analogue metering for monitoring of variable measurements

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Analogue Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  1.5Mohm to 300Gohm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Width

                                                                                                  292mm

                                                                                                  Weight

                                                                                                  15.9kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Insulation Testing Voltage

                                                                                                  7.5kV, 15kV

                                                                                                  Operating Temperature Min

                                                                                                  -17.7°C

                                                                                                  External Height

                                                                                                  317mm

                                                                                                  External Depth

                                                                                                  514mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  ESG