| Quantity | Price |
|---|---|
| 1+ | $948.700 |
Product Information
Product Overview
The True Megohmmeter Model 1015 is a compact, self-contained, battery-operated megohmmeter. This practical, dependable and rugged insulation tester can be used for a broad range of plant and field service applications and is designed for use in harsh environments. The Model 1015 permits insulation resistance testing at 500V and 1000V, and resistance measurements up to 1000Ω. The Model 1015 is an analog instruments with four easy-to-read scales. The megohm scale is an easy-to-read log scale graduated from 0.1 to 1000MΩ. The ohm scale is linear with a range from 0 to 10Ω.
- True Megohmmeter
- Test voltage combinations 500V and 1000V
- Insulation measurements to 1000MΩ
- Push button for battery check
- Resistance range to 1000Ω
- 0 to 10Ω+ and 0 to 10Ω- continuity ranges
- Continuity measurements with 200mA test current
- Compact and lightweight
- Large, direct-reading, colored scale
- 600V test voltage range (safety check)
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Carrying case, shockproof rubber housing, pair of color-coded leads, black test probe, red alligator clip, spare fuse, batteries and user manual.
Technical Specifications
Analogue Megohmmeter
100kohm to 1Gohm
55°C
106mm
1.45lb
No SVHC (16-Jul-2019)
500V, 1kV
-10°C
167mm
55mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate