2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  MIT2500

                                                                                                  Insulation Tester, Multifunction, 50V, 100V, 250V, 500V, 1kV, 2.5kV, 10Gohm to 200Gohm, -10 °C

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER MIT2500
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMIT2500
                                                                                                  Newark Part No.99Y5778
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$2,374.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,374.40
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMIT2500
                                                                                                  Newark Part No.99Y5778
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeMultifunction
                                                                                                  Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV, 2.5kV
                                                                                                  Insulation Testing Resistance10Gohm to 200Gohm
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  External Height228mm
                                                                                                  External Width108mm
                                                                                                  External Depth63mm
                                                                                                  Weight815g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The MIT2500 from Megger is CAT IV insulation and continuity tester. This continuity tester has been designed for electrical and industrial test applications where operation voltages exceed 1000V and higher insulation test voltages are needed. The MIT2500 offers both fixed range voltages of 50V, 100V, 250V, 500V, 1000V and 2500V as well as a variable range that allows any voltage between 50V and 2500V to be dialled in. This is supported by the new test voltage feedback control which maintains the output test voltage to within 2% of selected range even when under test. The MIT2500 uses redesigned case, back-stand and 6 cell battery compartment as well as incorporating a guard terminal to reduce surface tracking currents that reduce accuracy at higher voltages. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating.

                                                                                                  • Insulation testing up to 2.5KV and 200Gohm range in a hand held instrument
                                                                                                  • 2% test voltage accuracy, stabilised test voltage, analogue arc PI and DAR
                                                                                                  • Test voltage display measurement range, test inhibit, insulation buzzer and test lock
                                                                                                  • Stabilised insulation test voltage, rechargeable options for mains and car charging
                                                                                                  • Rechargeable options for mains and car charging
                                                                                                  • Single range, faster continuity testing from 0.01ohm to 1Mohm
                                                                                                  • Polarisation index (PI) and dielectric absorption ratio (DAR)
                                                                                                  • CAT IV 600V applications
                                                                                                  • Improved performance on higher insulation test ranges
                                                                                                  • 2.5KV silicone test leads, variable test voltage

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Avionics, Defence, Military & Aerospace

                                                                                                  Contents

                                                                                                  MIT2500 insulation and continuity tester, Red/black/blue silicone test leads with probes and clips, 2.5KV red/black/blue silicone test leads with clips, Owners information CD, Batteries, Carry case.

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Multifunction

                                                                                                  Insulation Testing Resistance

                                                                                                  10Gohm to 200Gohm

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  External Width

                                                                                                  108mm

                                                                                                  Weight

                                                                                                  815g

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Insulation Testing Voltage

                                                                                                  50V, 100V, 250V, 500V, 1kV, 2.5kV

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  External Height

                                                                                                  228mm

                                                                                                  External Depth

                                                                                                  63mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  ESG