Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.620 |
| 10+ | $181.940 |
| 25+ | $171.930 |
| 50+ | $166.910 |
| 100+ | $161.910 |
Price for:Each
Minimum: 1
Multiple: 1
$193.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03131
Newark Part No.12AJ8315
Insulation Tester TypeMultifunction
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance10kohm to 10Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height65mm
External Width180mm
External Depth140mm
Weight900g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulation Tester Type
Multifunction
Insulation Testing Resistance
10kohm to 10Gohm
Operating Temperature Max
40°C
External Width
180mm
Weight
900g
SVHC
No SVHC (04-Feb-2026)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
65mm
External Depth
140mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate