KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  6529

                                                                                                  Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 200Kohm to 11Gohm, -10 °C

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 6529
                                                                                                  AEMC INSTRUMENTS 6529
                                                                                                  AEMC INSTRUMENTS 6529
                                                                                                  AEMC INSTRUMENTS 6529
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No6529
                                                                                                  Newark Part No.95AJ5299
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  56 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$380.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $380.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No6529
                                                                                                  Newark Part No.95AJ5299
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeDigital Megohmmeter
                                                                                                  Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                  Insulation Testing Resistance200Kohm to 11Gohm
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  External Height217mm
                                                                                                  External Width90mm
                                                                                                  External Depth62mm
                                                                                                  Weight1.68lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  6529 is a low cost 1000V hand-held Multimeter/Megohmmeter. This model is created for the commercial, industrial and contractor markets and is simple to use. It is priced at a point tailored to contractors and independent electricians that need to check the quality of insulation as well as perform basic electrical measurements. It is a True Megohmmeter® in compliance with IEC 61010 and is designed with features and functions for use in the field: lightweight, compact, rugged and easy to handle, even when wearing gloves. Its construction and interface is intended to simplify use. An intuitive pass/fail indication offering a blue/red backlight makes it very easy to identify defective conditions. It includes an automatic test inhibit if connected to a live circuit as well as automatic discharge at the completion of the test.

                                                                                                  • Selectable test voltages 50, 100, 250, 500 and 1000V
                                                                                                  • Basic DMM functions; volts, continuity, resistance
                                                                                                  • DAR and PI ratio test functions
                                                                                                  • Dual line display to view insulation value & real-time test voltage simultaneously
                                                                                                  • DMR mode - relative resistance comparison to a reference value
                                                                                                  • 2-color backlighting easily shows alarm conditions
                                                                                                  • Shockproof sheath for excellent handling
                                                                                                  • Automatic power-off function to optimize the battery life
                                                                                                  • Programmable alarm thresholds

                                                                                                  Contents

                                                                                                  Hand-held multimeter/megohmmeter, Soft carrying case, Set of (2) 5ft color-coded silicone leads and alligator clips (red/black), (2) color-coded test probes (red/black) {rated 1000V CAT IV, UL V2}, (6) 1.5V AA batteries, User manual.

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Digital Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  200Kohm to 11Gohm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Width

                                                                                                  90mm

                                                                                                  Weight

                                                                                                  1.68lb

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Insulation Testing Voltage

                                                                                                  50V, 100V, 250V, 500V, 1kV

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  External Height

                                                                                                  217mm

                                                                                                  External Depth

                                                                                                  62mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate