KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  FLUKE-1555 FC KIT.

                                                                                                  Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kV, 2Tohm, -20 °C, 50 °C

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-1555 FC KIT.
                                                                                                  FLUKE FLUKE-1555 FC KIT.
                                                                                                  FLUKE FLUKE-1555 FC KIT.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1555 FC KIT.
                                                                                                  Newark Part No.97AC7194
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$9,745.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,745.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1555 FC KIT.
                                                                                                  Newark Part No.97AC7194
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeDigital Megohmmeter
                                                                                                  Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV, 10kV
                                                                                                  Insulation Testing Resistance2Tohm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  External Height269mm
                                                                                                  External Width277mm
                                                                                                  External Depth160mm
                                                                                                  Weight3.7kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE 1555 FC /KIT is an insulation resistance tester kit. Fluke 1555 evaluate the trends and eliminate the doubt with this insulation resistance tester. Ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables, the CAT III 1000 V/CAT IV 600 V safety-rated tester can conduct digital insulation testing up to 10 kV. Add this instrument to your preventive or predictive maintenance programs to identify potential equipment failures before they occur. The Fluke Connect wireless app performs tests and collects data while you stay a safe distance away.

                                                                                                  • Measurements can be stored in up to 99 memory locations
                                                                                                  • Warning function alerts user that line voltage is present and gives voltage reading up to 600V AC/DC
                                                                                                  • Selectable test voltages in 50V steps from 250V to 1000V and 100V steps above 1000V
                                                                                                  • Long battery life gives the user over 750 tests between charges
                                                                                                  • Automatic calculation of dielectric absorption and polarization index with no additional setup
                                                                                                  • Guard system eliminates the effect of surface leakage current on high-resistance measurements
                                                                                                  • Capacitance and leakage current measurement
                                                                                                  • Ramp function for breakdown testing
                                                                                                  • Resistance measurements up to 2Tohm

                                                                                                  Contents

                                                                                                  Insulation resistance tester, Certificate of calibration, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, FlukeView® Forms Basic CD-ROM, AC power cord, English manual, User's manual on CD-ROM, Quick reference card, Software license agreement, Registration card, FlukeView® Forms installation guide, USB-IR cable installation guide, Heavy duty alligator clip leads, Carrying case.

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Digital Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  2Tohm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Width

                                                                                                  277mm

                                                                                                  Weight

                                                                                                  3.7kg

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Insulation Testing Voltage

                                                                                                  250V, 500V, 1kV, 2.5kV, 5kV, 10kV

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  External Height

                                                                                                  269mm

                                                                                                  External Depth

                                                                                                  160mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate