| Quantity | Price |
|---|---|
| 1+ | $911.600 |
Product Information
Product Overview
The 6522 from AEMC is a handheld, battery powered 1000V digital insulation resistance tester. It is designed to measure insulation resistance, continuity and voltage. With a safety rating of 600V CAT IV and IP 54, the model 6522 performs insulation resistance testing at 250V, 500V and 1000V measuring values up to 40Gohm. It also incorporates a 700V AC & DC true RMS voltmeter and continuity testing with a selectable 20mA or 200mA test current. The Model 6522 includes a timer and lock function which allows the user to operate the unit hands free. Large digital/analogue multi-function display provides clear and easy readings enhanced by a bright blue electroluminescent backlight. Complies with international insulation testing standards including IEC/EN 61557.
- True Megohmmeter, 1KV insulation and continuity tester
- Timed test mode up to 40 minutes for insulation resistance test
- Test lock feature for hands free timed measurements up to 15minutes
- Test lead resistance compensation for accurate low resistance measurements
- Auto discharge after insulation test
- Hold function to "freeze" readings
- Large and bright dual display with blue backlight
- Auto standby feature due to inactivity saves battery power
Applications
Test & Measurement
Contents
6522 tester, Soft carrying pouch, Two 1.5m test leads (red/black), Two alligator clip (red/black), 1 black test probe, 6 AA batteries and user manual.
Technical Specifications
Analogue / Digital Megohmmeter
40Gohm
-
-
-
No SVHC (16-Jul-2019)
250V, 500V, 1kV
-
-
-
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate