Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMB-45.
Newark Part No.52AC0006
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,036.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,036.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMB-45.
Newark Part No.52AC0006
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance4Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height230mm
External Width116mm
External Depth62mm
Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- Insulation resistance tester, tests insulation of wires, cables, transformers and electrical motors
- Selectable test voltages up to 1000V
- Programmable timer to perform the dielectric absorption ratio test
- Sensitive ohmmeter for checking resistance of motor windings
- Built-in voltmeter
- Fast and easy to use, rugged durable design
- Internal memory to store measurements for future reference
- Data download to PC
- Safety CAT III 600V
- 70 x 46mm LCD display with 60 segment analogue bar indicator
Contents
AMB-45 insulation tester, Test lead, Large jaw alligator clips, Batteries, Instruction manual, Carrying case, Software, RS-232 cable.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
4Gohm
Operating Temperature Max
40°C
External Width
116mm
Weight
750g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
230mm
External Depth
62mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate