Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $2,772.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,772.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoPAT320-US
Newark Part No.54R5527
Technical Datasheet
Insulation Testing Voltage250V, 500V
Earth Bond Test Current200mA, 10A, 25A
Touch Leakage Measuring Range0mA to 19.99mA
PC Interface-
Flash Test-
External Height175mm
External Width250mm
External Depth320mm
Weight4.5kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Insulation Testing Voltage
250V, 500V
Touch Leakage Measuring Range
0mA to 19.99mA
Flash Test
-
External Width
250mm
Weight
4.5kg
SVHC
No SVHC (12-Jan-2017)
Earth Bond Test Current
200mA, 10A, 25A
PC Interface
-
External Height
175mm
External Depth
320mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate