Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,910.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,910.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoPAT320-US
Newark Part No.54R5527
Technical Datasheet
Insulation Testing Voltage250V, 500V
Earth Bond Test Current200mA, 10A, 25A
Touch Leakage Measuring Range0mA to 19.99mA
PC Interface-
Flash Test-
External Height175mm
External Width250mm
External Depth320mm
Weight4.5kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Insulation Testing Voltage
250V, 500V
Touch Leakage Measuring Range
0mA to 19.99mA
Flash Test
-
External Width
250mm
Weight
4.5kg
SVHC
No SVHC (12-Jan-2017)
Earth Bond Test Current
200mA, 10A, 25A
PC Interface
-
External Height
175mm
External Depth
320mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate