KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. PAT Testers
                                                                                                  Print Page

                                                                                                  PAT320-US

                                                                                                  Tester, Appliance, Portable, 250V, 500V, 200mA, 10A, 25A, 0mA to 19.99mA, 175 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER PAT320-US
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoPAT320-US
                                                                                                  Newark Part No.54R5527
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,910.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,910.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoPAT320-US
                                                                                                  Newark Part No.54R5527
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Testing Voltage250V, 500V
                                                                                                  Earth Bond Test Current200mA, 10A, 25A
                                                                                                  Touch Leakage Measuring Range0mA to 19.99mA
                                                                                                  PC Interface-
                                                                                                  Flash Test-
                                                                                                  External Height175mm
                                                                                                  External Width250mm
                                                                                                  External Depth320mm
                                                                                                  Weight4.5kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Technical Specifications

                                                                                                  Insulation Testing Voltage

                                                                                                  250V, 500V

                                                                                                  Touch Leakage Measuring Range

                                                                                                  0mA to 19.99mA

                                                                                                  Flash Test

                                                                                                  -

                                                                                                  External Width

                                                                                                  250mm

                                                                                                  Weight

                                                                                                  4.5kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Earth Bond Test Current

                                                                                                  200mA, 10A, 25A

                                                                                                  PC Interface

                                                                                                  -

                                                                                                  External Height

                                                                                                  175mm

                                                                                                  External Depth

                                                                                                  320mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate