Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $667.000 |
Price for:Each
Minimum: 1
Multiple: 1
$667.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMA40-A.
Newark Part No.56AC4294
Technical Datasheet
Air Velocity Range0.4m/s to 32m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Relative Humidity Range-
External Height165mm
External Width70mm
External Depth53mm
Product Range-
SVHCTo Be Advised
Product Overview
Datalogging anemometer provides three measurements in one, air velocity or volume, relative humidity and temperature.
- Large digital display with backlight
- Flexible measurement vane for accessing difficult areas
- USB output for data result usage
- Measure multiple points up to 99
- Data logging of measurements, 2400 data points
- Set display results for metric or English
Contents
Anemometer, Carrying case, 4 X AAA battery, USB cable, User manual and download Suite CD.
Technical Specifications
Air Velocity Range
0.4m/s to 32m/s
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
70mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
70°C
External Height
165mm
External Depth
53mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate