Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.610 |
| 5+ | $151.390 |
Price for:Each
Minimum: 1
Multiple: 1
$162.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-7595
Newark Part No.01J3056
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min-0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
4 in 1 Anemometer, Hygrometer, Luxmeter and Thermometer
- Pocket Size Ergonomic 4-in-1 Meter
- Large Dual LCD
- Low-Friction Ball-Bearing Vane Wheel Improves Air Velocity Accuracy
- Simultaneously Displays Temperature and Air Velocity or Relative Humidity
- Type K Input for High Temperature Measurements to 2372°F (1300°C)
- Optional Type K Thermocouple Bead Probe (Type 72-2061)
- Selectable °C or °F For Temperature, Lux or Feet- Candle for Light Meter
- Data Hold, Record (Min./Max.)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
-0°C
Relative Humidity Range
-
External Width
-
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
-
External Depth
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate